
The B32562J6224J000 is a 220nF radial film capacitor with a 5% tolerance, rated for 200V AC and 400V DC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging and is RoHS compliant. It has a radial termination and a lead pitch of 15mm, with a height of 7.5mm, length of 16.5mm, and width of 4.7mm.
TDK B32562J6224J000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height | 7.5mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 850 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6224J000 to view detailed technical specifications.
No datasheet is available for this part.