This film capacitor has a capacitance of 0.22uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. The physical dimensions of the capacitor are 4.7mm in width, 16.5mm in length, and 7.5mm in height.
TDK B32562J6224J189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.7 |
| Length | 16.5 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32562J6224J189 to view detailed technical specifications.
No datasheet is available for this part.