TDK B32562J6224K technical specifications.
| Capacitance | 220nF |
| Construction | RADIAL |
| Depth | 4.7mm |
| Dielectric | PET |
| Height | 7.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 850 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | B32562 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 400V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.