Cap Film 0.22uF 400V PET 10% (16.5 X 4.7 X 7.5mm) Radial Stacked 15mm 125°C T/R
TDK B32562J6224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | DIP |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6224K189 to view detailed technical specifications.
No datasheet is available for this part.