
Radial film capacitor with 220nF capacitance and 400V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component offers a maximum operating temperature of 125°C and a lead pitch of 15mm. Dimensions are 16.5mm (length) x 4.7mm (width) x 7.5mm (height), with a 0.6mm lead diameter. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
TDK B32562J6224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4960 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6224K289 to view detailed technical specifications.
No datasheet is available for this part.
