TDK B32562J6334K technical specifications.
| Capacitance | 330nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Height | 8.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | B32562 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6334K to view detailed technical specifications.
No datasheet is available for this part.