TDK B32562J6334K000 technical specifications.
| Capacitance | 330nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6334K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.