The B32562J6474M189 film capacitor from TDK features a capacitance of 0.47uF and a DC rated voltage of 400V. It is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 7.3mm in width, 16.5mm in length, and 9.3mm in height.
TDK B32562J6474M189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.3 |
| Length | 16.5 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 9.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32562J6474M189 to view detailed technical specifications.
No datasheet is available for this part.