Cap Film 0.68uF 400V PET 10% (16.5 X 8.9 X 10.8mm) Radial Stacked 15mm 125°C Bulk
TDK B32562J6684K003 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 8.9mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6684K003 to view detailed technical specifications.
No datasheet is available for this part.