This 100nF film capacitor has a 5% tolerance and is rated for 630V DC and 350V AC. It is available in a radial package and is suitable for operation between -55°C and 105°C. The capacitor is RoHS compliant and is packaged in bulk quantities of 700 pieces.
TDK B32562J8104J000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J8104J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
