TDK B32562J8154J technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B32562 |
| Termination | PC Pin |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J8154J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.