The TDK B32563-J1475-M000 is a film capacitor with a capacitance of 4.7uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 24 X 5.9 X 9 and a terminal pitch of 22.5. The operating temperature range is -55 to 125 degrees Celsius.
TDK B32563-J1475-M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24 X 5.9 X 9mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32563-J1475-M000 to view detailed technical specifications.
No datasheet is available for this part.