TDK B32563J1226J000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height | 17.2mm |
| Lead Pitch | 22.5mm |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1440 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32563 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32563J1226J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.