The TDK B32563J3475J000 is a film capacitor with a capacitance of 4.7uF and a tolerance of 5%. It has a voltage rating of 160V AC and 250V DC, and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial case and is suitable for through-hole mounting.
TDK B32563J3475J000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height | 15.5mm |
| Lead Pitch | 22.5mm |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32563 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32563J3475J000 to view detailed technical specifications.
No datasheet is available for this part.