
TDK's B32563J3684K000 is a general purpose film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a DC rated voltage of 250V and an AC voltage rating of 160V. The capacitor is available in bulk packaging and is RoHS compliant. It operates within a temperature range of -55°C to 105°C.
TDK B32563J3684K000 technical specifications.
| Capacitance | 680nF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 7040 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32563 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32563J3684K000 to view detailed technical specifications.
No datasheet is available for this part.