This film capacitor from TDK features a capacitance of 0.22uF with a tolerance of 5%. It has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with stacked layers and has a radial termination style with a terminal pitch of 22.5mm. It is designed for through-hole mounting.
TDK B32563J6224J000 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32563J6224J000 to view detailed technical specifications.
No datasheet is available for this part.