Cap Film 2.2uF 400V PET 10% (24 X 12.6 X 15.5mm) Radial Stacked 22.5mm 125°C Bulk
TDK B32563J6225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.6mm |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 360 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32563 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32563J6225K000 to view detailed technical specifications.
No datasheet is available for this part.