This 100VDC 4.7uF PET film capacitor features a 10% tolerance and is designed for through hole mounting with a radial termination style. It has a stacked construction and measures 29 X 5.6 X 8.3 in size with a terminal pitch of 27.5. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32564-J1475-K000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 29 X 5.6 X 8.3mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32564-J1475-K000 to view detailed technical specifications.
No datasheet is available for this part.