TDK B32564-J6105-K000 technical specifications.
| Capacitance | 1uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564-J6105-K000 to view detailed technical specifications.
No datasheet is available for this part.
