The TDK B32564J1106K000 is a 10uF film capacitor with a 10% tolerance and a maximum operating temperature of 105°C. It is rated for a DC voltage of 100V and has a radial package type suitable for through hole mounting. The capacitor is RoHS compliant and available in bulk packaging.
TDK B32564J1106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height | 11mm |
| Lead Pitch | 27.5mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 680 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J1106K000 to view detailed technical specifications.
No datasheet is available for this part.