TDK B32564J1476K000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J1476K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.