
The TDK B32564J3106K000 is a 10uF film capacitor with a 10% tolerance, rated for 160V AC and 250V DC. It has a radial package with a lead pitch of 27.5mm and a height of 22.5mm. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 105°C.
TDK B32564J3106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height | 22.5mm |
| Lead Pitch | 27.5mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J3106K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.