
This 15uF film capacitor has a radial package and is designed for through hole mounting. It operates over a temperature range of -55°C to 105°C and is rated for a maximum AC voltage of 160V and a DC rated voltage of 250V. The capacitor has a tolerance of 10% and is available in a bulk packaging quantity of 220 units.
TDK B32564J3156K000 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 220 |
| Packaging | Bulk |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J3156K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.