TDK B32564J3685K000 technical specifications.
| Capacitance | 6.8uF |
| Height | 18mm |
| Lead Pitch | 27.5mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J3685K000 to view detailed technical specifications.
No datasheet is available for this part.