
The B32564J6225K000 is a 2.2uF film capacitor with a 10% tolerance, rated for 200V AC and 400V DC. It is available in bulk packaging with 400 units per package. The capacitor has a radial termination and is designed for through hole mounting. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
TDK B32564J6225K000 technical specifications.
| Capacitance | 2.2uF |
| Height | 16.4mm |
| Lead Pitch | 27.5mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J6225K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
