
TDK's B32564J6475K000 film capacitor features a capacitance of 4.7uF with a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a height of 22.8mm, a lead pitch of 27.5mm, a length of 29mm, and a width of 14.2mm. It is available in a quantity of 260 per package, packaged in bulk, and is compliant with RoHS regulations.
TDK B32564J6475K000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height | 22.8mm |
| Lead Pitch | 27.5mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564J6475K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
