Cap Film 0.001uF 1000V PET 5% Radial Stacked 27.5mm 125°C Ammo
TDK B32564J9102J289 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| AC Rated Voltage | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32564J9102J289 to view detailed technical specifications.
No datasheet is available for this part.