TDK B32564T6405K000 technical specifications.
| Capacitance | 4uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564T6405K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.