
TDK's B32564T6475K000 is a film capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial termination and is available in bulk quantities. It is compliant with RoHS regulations and has a voltage rating of 420V AC and 200V AC.
TDK B32564T6475K000 technical specifications.
| Capacitance | 4.7uF |
| Height | 20mm |
| Lead Pitch | 27.5mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32564 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 420V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32564T6475K000 to view detailed technical specifications.
No datasheet is available for this part.