This film capacitor from TDK features a capacitance of 2.2uF with a voltage rating of 250VDC and 160VAC. The capacitor has a tolerance of 20% and is constructed with a stacked design. It is available in a through-hole package with a radial termination style. The operating temperature range is from -55°C to 125°C.
TDK B32572A3225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 11.5 X 19.8mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32572A3225M000 to view detailed technical specifications.
No datasheet is available for this part.