TDK B32572J3684K technical specifications.
| Capacitance | 680nF |
| Package/Case | DIP |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.591inch |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B32572 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32572J3684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.