TDK B32572J3684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B32572 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32572J3684K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.