
This 1uF film capacitor features a 5% tolerance and is rated for 250V DC and 160V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a quantity of 1050 units per package. It is RoHS compliant and suitable for use in a variety of applications.
TDK B32573A3105J000 technical specifications.
| Capacitance | 1uF |
| Height | 11.8mm |
| Lead Pitch | 22.5mm |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1050 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32573 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32573A3105J000 to view detailed technical specifications.
No datasheet is available for this part.