
Cap Film 2.2uF 250V PET 10% (24 X 8.9 X 17.4mm) Radial Stacked 22.5mm 125°C Bulk
TDK B32573A3225K000 technical specifications.
| Capacitance | 2.2uF |
| Height | 17.4mm |
| Lead Pitch | 22.5mm |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32573 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32573A3225K000 to view detailed technical specifications.
No datasheet is available for this part.