The TDK B32573A3225M000 is a film capacitor with a capacitance of 2.2uF and a working voltage of 250VDC. It has a tolerance of 20% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole package with a radial termination style. It has a size of 24 x 8.9 x 17.4mm and a terminal pitch of 22.5mm.
TDK B32573A3225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 24 X 8.9 X 17.4mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32573A3225M000 to view detailed technical specifications.
No datasheet is available for this part.