This film capacitor has a capacitance of 0.056uF and a DC rated voltage of 1250VDC with a tolerance of 5%. It is a pulse type capacitor with a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The operating temperature range is from -40 to 120 degrees Celsius. It is designed for through hole mounting with a radial termination style and a size of 31.5 X 11 X 21. The terminal pitch is 27.5.
TDK B32584-A7563-J000 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 1250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B32584-A7563-J000 to view detailed technical specifications.
No datasheet is available for this part.