TDK B32591C1104K010 technical specifications.
| Capacitance | 100nF |
| Height | 9mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B32591 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32591C1104K010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.