This 100V PET film capacitor has a capacitance of 0.1uF with a 20% tolerance. It is designed for pulse applications and can operate within a temperature range of -55 to 125°C. The capacitor is mounted through a radial terminal and has a size of 13 X 5 X 9 with a terminal pitch of 10. It is suitable for use in a variety of applications where a high voltage and low capacitance are required.
TDK B32591C1104M289 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32591C1104M289 to view detailed technical specifications.
No datasheet is available for this part.