The TDK B32591C1474J289 is a 0.47uF film capacitor rated for 100VDC and 63VAC. It has a tolerance of 5% and is constructed with stacked layers. The capacitor has a negative capacitance tolerance of -5% and is suitable for pulse applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is mounted through a radial lead and has a size of 13 X 6 X 9.5mm.
TDK B32591C1474J289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 6 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32591C1474J289 to view detailed technical specifications.
No datasheet is available for this part.