This 0.1uF film capacitor has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a stacked design and has a size of 13 X 6 X 11.5mm. It is designed for through hole mounting with a radial termination style and a terminal pitch of 10mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32591C6104J189 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 6 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32591C6104J189 to view detailed technical specifications.
No datasheet is available for this part.