This 0.033uF PET film capacitor is rated for 400VDC and 200VAC, with a 5% tolerance. It has a pulse type design and is suitable for operation between -55°C and 125°C. The capacitor is mounted through a hole and features a radial termination style with a 10mm pitch.
TDK B32591C6333J189 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32591C6333J189 to view detailed technical specifications.
No datasheet is available for this part.