TDK B32592C1105K010 technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 6.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32592C1105K010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.