This 100VDC PET film pulse capacitor features a capacitance of 4.7uF with a 10% tolerance. It is rated for operation between -55°C and 125°C and is suitable for through hole mounting. The capacitor has a radial termination style and measures 18 X 11 X 17.5 in size with a terminal pitch of 15.
TDK B32592C1475K189 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 11 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32592C1475K189 to view detailed technical specifications.
No datasheet is available for this part.