This 0.1uF PET film capacitor is rated for 400VDC and 200VAC with a 10% tolerance. It has a pulse type and is designed for operation between -55°C and 125°C. The capacitor is available in a through hole radial package with a 15mm terminal pitch and measures 18mm x 5mm x 10mm.
TDK B32592C6104K010 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32592C6104K010 to view detailed technical specifications.
No datasheet is available for this part.