This 220nF polyester film capacitor is a general-purpose component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 630V and is RoHS compliant. The capacitor is packaged in bulk and has a radial package with a lead pitch of 0.886inch and a lead length of 6mm. It is designed for through-hole mounting and has a height of 17mm and a seated height of 0.669inch.
TDK B32593C8224J008 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 17mm |
| Height - Seated (Max) | 0.669inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT B32593 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32593C8224J008 to view detailed technical specifications.
No datasheet is available for this part.