TDK B32594C8334J008 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32594 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32594C8334J008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.