This film capacitor from TDK has a capacitance of 0.33uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 8mm in width, 31.5mm in length, and 17.5mm in height. It is suitable for use in a variety of applications, including general purpose electronics.
TDK B32594C8334K008 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8 |
| Length | 31.5 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32594C8334K008 to view detailed technical specifications.
No datasheet is available for this part.