This film capacitor features a capacitance of 0.01uF and a DC rated voltage of 1600V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's dimensions are 9mm in width, 18mm in length, and 17mm in height. The operating temperature range is from -55 to 85 degrees Celsius.
TDK B32612A1103J008 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 18 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32612A1103J008 to view detailed technical specifications.
No datasheet is available for this part.