This 2000VDC 0.001uF pulse capacitor features a polypropylene dielectric and a through hole radial termination style. It operates over a temperature range of -55 to 110°C and is constructed with a wound design. The capacitor is available in a through hole package with a terminal pitch of 15mm.
TDK B32612A2102K189 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32612A2102K189 to view detailed technical specifications.
No datasheet is available for this part.