This film capacitor from TDK features a capacitance of 0.01uF and a DC rated voltage of 1600V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has dimensions of 9.5mm in width, 18mm in length, and 19.5mm in height.
TDK B32612J1103J008 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.5 |
| Length | 18 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 19.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32612J1103J008 to view detailed technical specifications.
No datasheet is available for this part.